Texas Instruments SN74LVC1G386YEPR

OR XOR 74LVC1G386 R-XBGA-B6 74LVC logic gate circuit 4ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G386YEPR.

DigiKey

Datasheet11 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1G386YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.237
Stock
116,787
815,815
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
-
6
Logic Function
OR, XOR
OR, XOR
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V
Quiescent Current
10 µA
10 µA

Related Parts

Texas InstrumentsCLVC1G3208IDCKRQ1
Automotive Catalog Single 3-Input Positive OR-AND Gate 6-SC70 -40 to 85
OR Gate, Single, 3 Input, 6 Pins, TSOP, 74LVC1G332
Or Gate, Aec-Q100, 3I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G332GW-Q100H
OR 74LVC1G332 74LVC Tape & Reel (TR) logic gate circuit 3.5ns @ 5V 50pF 0.8mm 32mA 32mA 5.5V
Texas Instruments74LVC1G386DCKRG4
Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SC70 -40 to 125
Texas Instruments74LVC1G332DBVRG4
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G386YEPR provided by its distributors.

OR XOR 74LVC1G386 R-XBGA-B6 74LVC logic gate circuit 4ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
XOR Gate 1-Element 3-IN CMOS 6-Pin DSBGA T/R
IC GATE XOR 1CH 3-INP 6-DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.