Texas Instruments 74LVC1G332DBVRG4

1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-23 -40 to 125
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G332DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Datasheet20 pages14 years ago
Datasheet14 pages18 years ago

Augswan

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-52.69%

CAD Models

Download Texas Instruments 74LVC1G332DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.12
Stock
426,443
1,356,995
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
OR
OR
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
3.5 ns
4.5 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G332DBVRG4.

Related Parts

Texas InstrumentsSN74LVC1G386DBVR
Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G27DBVRG4
Single 3-Input Positive-NOR Gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G0832DBVR
Single 3-Input Positive AND-OR Gate 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments 74LVC1G332DBVRG4 provided by its distributors.

1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-23 -40 to 125
OR 74LVC1G332 e4 74LVC logic gate circuit 3.5ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V
OR Gate 1-Element 3-IN CMOS 6-Pin SOT-23 T/R
3.5ns@5V, 50pF Push-Pull 1 3 1 1 1.65V 5.5V 32mA OR Gate LVC 32mA SOT-23-6 SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
SN74LVC1G332 - SINGLE 3-INPUT PO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.