Texas Instruments SN74LVC1G373DCKR

D-Typelocking Latch Tri-State 74LVC 1.65V~5.5V 32mA 1ns 32mA SC-70-6(SOT-363) Latches ROHS
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G373DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.53%

CAD Models

Download Texas Instruments SN74LVC1G373DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.155
$ 0.155
Stock
507,008
1,319,847
1,319,847
Authorized Distributors
4
2
2
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
4 ns
4 ns
4 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G373DCKR.

Related Parts

Texas Instruments74LVC1G373DCKRG4
10¦ÌA 1ns 1 1.65V 3.6V 32mA D-Type Transparent Latch LVC 1 32mA SC-70-6 2mm*1.25mm*900¦Ìm
Texas InstrumentsCLVC1G374QDCKRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Texas Instruments74LVC1G374DCKRG4
Lead Free Standard D-Type Gold flip flop -40C~125C TA 32mA 32mA 3pF 1.65V~5.5V
Tape & Reel (TR) 7SZ374 e4 7SZ flip flop 2mm 4ns @ 5V 50pF 175MHz 16.5ns
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
NC7SZ373 Series 5.5 V TinyLogic UHS D-Type Latch with 3-STATE Output - SC-70-6

Descriptions

Descriptions of Texas Instruments SN74LVC1G373DCKR provided by its distributors.

D-Typelocking Latch Tri-State 74LVC 1.65V~5.5V 32mA 1ns 32mA SC-70-6(SOT-363) Latches ROHS
74LVC1G373 Tape & Reel (TR) LVC/LCX/Z 74LVC latch circuit 32mA 32mA 4ns 2.494758mg -40C~125C
10¦ÌA 1ns 1 1.65V 5.5V 32mA D-Type Transparent Latch LVC 1 32mA SC-70-6 , 1.1mm
D-TYPE LATCH, SMD, SC-70-6, 3.3V; Famille Logique/ Numéro de base: 74LVC1G373; Type de verrou: Type D; Type de sortie CI: Trois états non inversé; Temps de propagation: 4ns; Courant, sortie: 32mA; Type de boîtier CI logique: S
D-Type Latch, Smd, Sc-70-6, 3.3V; Logic Family/Base Number:74Lvc1G373; Latch Type:D Type; Ic Output Type:Tri State Non Inverted; Propagation Delay:4Ns; Output Current:32Ma; Logic Case Style:Sc-70; No. Of Pins:6Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G373DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G373DCKR .