Texas Instruments 74LVC1G373DCKRG4

10¦ÌA 1ns 1 1.65V 3.6V 32mA D-Type Transparent Latch LVC 1 32mA SC-70-6 2mm*1.25mm*900¦Ìm
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G373DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.70%

CAD Models

Download Texas Instruments 74LVC1G373DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.098
$ 0.098
Stock
1,319,847
507,013
507,013
Authorized Distributors
2
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
4 ns
4 ns
4 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G373DCKRG4.

Related Parts

Texas InstrumentsSN74LVC1G373DCKR
D-Typelocking Latch Tri-State 74LVC 1.65V~5.5V 32mA 1ns 32mA SC-70-6(SOT-363) Latches ROHS
Texas InstrumentsCLVC1G374QDCKRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G374DCKR
Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Tape & Reel (TR) 7SZ374 e4 7SZ flip flop 2mm 4ns @ 5V 50pF 175MHz 16.5ns
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
NC7SZ373 Series 5.5 V TinyLogic UHS D-Type Latch with 3-STATE Output - SC-70-6

Descriptions

Descriptions of Texas Instruments 74LVC1G373DCKRG4 provided by its distributors.

10¦ÌA 1ns 1 1.65V 3.6V 32mA D-Type Transparent Latch LVC 1 32mA SC-70-6 2mm*1.25mm*900¦Ìm
74LVC1G373 Tape & Reel (TR) LVC/LCX/Z 74LVC latch circuit 32mA 32mA 4ns 2.494758mg -40C~125C
Single D-Type Latch with 3S Output 6-SC70 -40 to 125
Latch Transparent 3-ST 1-CH D-Type 6-Pin SC-70 T/R
IC D-TYPE LATCH DL 3-ST SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.