Texas Instruments 74LVC1G374DCKRG4

Lead Free Standard D-Type Gold flip flop -40C~125C TA 32mA 32mA 3pF 1.65V~5.5V
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G374DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments 74LVC1G374DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.099
$ 0.099
Stock
362,046
630,260
630,260
Authorized Distributors
2
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
D-Type
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6 ns
15 ns
15 ns
Frequency
-
175 MHz
175 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G374DCKRG4.

Related Parts

Texas InstrumentsCLVC1G374QDCKRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Texas Instruments74LVC1G175DCKRG4
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Texas InstrumentsSN74LVC1G374DCKR
Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Tape & Reel (TR) 7SZ374 e4 7SZ flip flop 2mm 4ns @ 5V 50pF 175MHz 16.5ns
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
NC7SZ373 Series 5.5 V TinyLogic UHS D-Type Latch with 3-STATE Output - SC-70-6

Descriptions

Descriptions of Texas Instruments 74LVC1G374DCKRG4 provided by its distributors.

Lead Free Standard D-Type Gold flip flop -40C~125C TA 32mA 32mA 3pF 1.65V~5.5V
Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Flip Flop D-Type Pos-Edge 3-ST 1-Element 6-Pin SC-70 T/R
10¦ÌA 4ns@ 5V,50pF 1 1.65V 5.5V 32mA Standard LVC CMOS,TTL 3pF 32mA 175MHz SC-70-6 , 2mm*1.25mm*900¦Ìm
Flip Flops Sgl D-Type Flip- Flop

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.