Texas Instruments SN74LVC1G32YZPR

1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-DSBGA -40 to 85
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G32YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages12 years ago
Datasheet24 pages12 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+19.57%

CAD Models

Download Texas Instruments SN74LVC1G32YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.198
$ 0.198
Stock
1,541,437
366,600
366,600
Authorized Distributors
5
2
2
Case/Package
-
-
-
Number of Pins
5
-
-
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.74LVC1G86SE-7
SINGLE 2 INPUT EXCLUSIVE OR GATE XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Diodes Inc.74LVC1G86W5-7
XOR 74LVC1G86 e3 74LVC logic gate circuit 4ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
Diodes Inc.74LVCE1G32SE-7
74LVCE Series 1.4 - 5.5 V Single 2 Input Positive OR Gate - SOT-353
OR XOR 17SZ86 e3 17SZ logic gate circuit 4.2ns @ 5V 50pF 1mm 32mA 32mA 3.3V
4.5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA OR Gate LCX 32mA SOT-553 , 1.6mm*1.2mm*550¦Ìm
SINGLE 2-INPUT EXCLUSIVE OR GATE XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments SN74LVC1G32YZPR provided by its distributors.

1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-DSBGA -40 to 85
4ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA OR Gate LVC 32mA DSBGA-5 , 1.4mm*900¦Ìm*300¦Ìm
OR 74LVC1G32 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 500mum 32mA 32mA 1.7V-2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.