Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NL17SZ86DFT2G

Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, SOT-353, 17SZ86
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ86DFT2G.

IHS

Datasheet14 pages3 years ago

Master Electronics

onsemi

Newark

iiiC

Inventory History

3 month trend:
+193%

CAD Models

Download onsemi NL17SZ86DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.031
$ 0.031
Stock
1,086,951
1,161,920
1,161,920
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.9 ns
6.5 ns
6.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVC1G32DCKR
SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74LVC1G86DCKR
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G32DCKRG4
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125
TINYLOGIC ULP-A 2-INPUT OR GATE OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
OR XOR 7SV86 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 900mum 24mA 24mA 3.6V
OR 7SVL32 EAR99 7SVL logic gate circuit 3.5ns @ 3V 30pF 1mm 24mA 24mA 3.6V

Descriptions

Descriptions of onsemi NL17SZ86DFT2G provided by its distributors.

Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, SOT-353, 17SZ86
Logic Ic, Xor (Exclusive Or), Single; |Onsemi NL17SZ86DFT2G.
NL17SZ86DFT2G, 2-INPUT XOR LOGIC GATE, 1.65 - 5.5 V, 5-PIN SC-88A
XOR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
onsemi Logic Gate, XOR Gate, SMD, 1 Ch, 2 In, 5-Pin
XOR Gate, 17SZ Series, 1-Func, 2-Input, CMOS, PDSO5
NL17SZ86 Series 3.3 V 2 Input Exclusive OR Gate Surface Mount - SC-70-5
XOR GATE, SINGLE, 2 I/P, SOT-353; Logic Family / Base Number: -; Logic Type: XOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 7SZ; Logic IC Base Number: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SZ86DFT2G.