
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | SN74LVC1G32YEPR | 755,900 | 5h | |||||||||
| Verical | SN74LVC1G32YEPR | 755,900 | 720 | |||||||||
| Microchip USA | SN74LVC1G32YEPR | 1,093 | 3500 | 4h | ||||||||
| Win Source | WS-SN74LVC1G32YEPR | 20 | 100 | 6h | ||||||||
| Worldway Electronics | SN74LVC1G32YEPR | 24,450 | 7 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G32YEPR.
Download Texas Instruments SN74LVC1G32YEPR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments SN74LVC1G32YEPR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G32YEPR.