onsemi NL17SZ32P5T5G

OR 17SZ32 e3 17SZ logic gate circuit 4.5ns @ 5V 50pF 0.4mm 32mA 32mA 5V
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ32P5T5G.

IHS

Datasheet12 pages3 years ago

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-0.15%

CAD Models

Download onsemi NL17SZ32P5T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AND 17SZ08 e3 17SZ logic gate circuit 4.5ns @ 5V 50pF 0.4mm 32mA 32mA 3.3V
NOR 17SZ02 e3 17SZ logic gate circuit 4.3ns @ 5V 50pF 0.4mm 32mA 32mA 3.3V
NAND 17SZ00 e3 17SZ logic gate circuit 4.3ns @ 5V 50pF 0.4mm 32mA 32mA 3.3V

Descriptions

Descriptions of onsemi NL17SZ32P5T5G provided by its distributors.

OR 17SZ32 e3 17SZ logic gate circuit 4.5ns @ 5V 50pF 0.4mm 32mA 32mA 5V
IC GATE OR 1CH 2-INP SOT953 / OR Gate IC 1 Channel SOT-953
OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
OR Gate 1-Element 2-IN CMOS 5-Pin SOT-953 T/R
IC GATE OR SGL LOG 2INPUT SOT353
OR GATE, 2 I/P, -55 TO 125DEG C;
Or Gate, 2 I/P, -55 To 125Deg C; Logic Function:Or Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Ic Case/Package:Sot-953; Product Range:Nl17Sz32; Logic Ic Family:Nl17Sz; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZ32P5T5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd