Texas Instruments SN74LVC1G32QDBVRQ1

Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-23 -40 to 125
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G32QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet9 pages20 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-97.91%

CAD Models

Download Texas Instruments SN74LVC1G32QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.043
$ 0.043
Stock
505,729
9,491,575
9,491,575
Authorized Distributors
2
6
6
Case/Package
SOT-23
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4.5 ns
6 ns
6 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
25 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74AHC1G32TDBVRQ1
Automotive, one-channel two-input 2V to 5.5V high-speed (9 ns) OR gate 5-SOT-23 -40 to 105
Texas InstrumentsSN74LV1T86DBVR
Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter 5-SOT-23 -40 to 125
Texas InstrumentsSN74LV1T32DBVR
Single Power Supply 2-INPUT POSITIVE OR GATE with Logic Level Shifter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G32QDBVRQ1 provided by its distributors.

Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-23 -40 to 125
6ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA OR Gate LVC 32mA SOT-23-5 , 1.45mm
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.