Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC1G32TDBVRQ1

Automotive, one-channel two-input 2V to 5.5V high-speed (9 ns) OR gate 5-SOT-23 -40 to 105
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G32TDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages22 years ago

Newark

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.57%

CAD Models

Download Texas Instruments SN74AHC1G32TDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.044
$ 0.044
Stock
488,055
1,079,609
1,079,609
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
5.3 ns
5.3 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsSN74LV1T86DBVR
Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter 5-SOT-23 -40 to 125
Texas InstrumentsSN74LV1T32DBVR
Single Power Supply 2-INPUT POSITIVE OR GATE with Logic Level Shifter 5-SOT-23 -40 to 125
Texas InstrumentsCAHCT1G32QDBVRQ1
IC GATE OR 1CH 2-INP SOT23-5 OR Gate IC 1 Channel SOT-23-5
onsemiNC7SZ86M5
XOR 7SZ86 EAR99 7SZ logic gate circuit 5.4ns @ 5V 50pF 1.3mm 32mA 32mA 3.3V

Descriptions

Descriptions of Texas Instruments SN74AHC1G32TDBVRQ1 provided by its distributors.

Automotive, one-channel two-input 2V to 5.5V high-speed (9 ns) OR gate 5-SOT-23 -40 to 105
IC GATE OR 1CH 2-INP SOT23-5 OR Gate IC 1 Channel SOT-23-5
OR Gate AHC, 7.5ns@5V/50pF, Push-Pull, 1-2-1-1, 2V-5.5V, 8mA, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.