Texas Instruments SN74LVC1G32MDCKREP

Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -55 to 125
$ 1.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G32MDCKREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-5.10%

CAD Models

Download Texas Instruments SN74LVC1G32MDCKREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.346
$ 0.032
$ 0.032
Stock
475,443
5,917,204
5,917,204
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4.5 ns
5.5 ns
5.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiNC7SZ32P5
OR 7SZ32 EAR99 7SZ logic gate circuit 4.5ns @ 5V 50pF 23g 32mA 32mA 3.3V
OR XOR 17SZ86 e3 17SZ logic gate circuit 4.2ns @ 5V 50pF 1mm 32mA 32mA 3.3V
onsemiNC7SZ86P5
XOR 7SZ86 EAR99 7SZ logic gate circuit 5.4ns @ 5V 50pF 1mm 32mA 32mA 3.3V
Texas InstrumentsSN74AUP1T32DCKR
Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, 2-Input Positive-OR Gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1T86DCKR
IC GATE XOR SCHMITT 1CH 2IN SC70 / XOR (Exclusive OR) IC 1 Channel Schmitt Trigger SC-70-5

Descriptions

Descriptions of Texas Instruments SN74LVC1G32MDCKREP provided by its distributors.

Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -55 to 125
OR 74LVC1G32 EAR99 74LVC logic gate circuit 4.5ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
IC, SINGLE 2-INPUT POSITIVE-OR GATE; Logic Family / Base Number: 74LVC1G32; Logic Type: OR; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SC-70; No. of Pins: 5Pins; Logic IC Family: 74LVC; Logic IC Base Number: 741G32; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 7432; Logic IC Function: Single 2-Input Positive OR Gate; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G32MDCKREP .
  • SN74LVC1G32MDCKREP.