| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NC7SZ32P5 | 375 | 6h | |||||||||
| element14 APAC | NC7SZ32P5 | 0 | 5 | 23h | ||||||||
| Farnell | NC7SZ32P5 | 0 | 1 | 1h | ||||||||
| Microchip USA | NC7SZ32P5 | 341 | 600 | Bulk | 5d | |||||||
| Win Source | WS-NC7SZ32P5 | 401,555 | 560 | 7h |
Download onsemi NC7SZ32P5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NC7SZ32P5 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: