Texas Instruments SN74LVC1G32DCKT

1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G32DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet31 pages12 years ago
Datasheet26 pages12 years ago
Datasheet24 pages12 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74LVC1G32DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.032
$ 0.032
Stock
1,582,090
5,927,369
5,927,369
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4.5 ns
5.5 ns
5.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

OR XOR 17SZ86 e3 17SZ logic gate circuit 4.2ns @ 5V 50pF 1mm 32mA 32mA 3.3V
onsemiNC7SZ32P5
OR 7SZ32 EAR99 7SZ logic gate circuit 4.5ns @ 5V 50pF 23g 32mA 32mA 3.3V
SINGLE 2-INPUT EXCLUSIVE OR GATE XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AUP1T32DCKR
Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, 2-Input Positive-OR Gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1T86DCKR
IC GATE XOR SCHMITT 1CH 2IN SC70 / XOR (Exclusive OR) IC 1 Channel Schmitt Trigger SC-70-5

Descriptions

Descriptions of Texas Instruments SN74LVC1G32DCKT provided by its distributors.

1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125
4ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA OR Gate LVC 32mA SC-70-5 , 2mm*1.25mm*900¦Ìm
OR 74LVC1G32 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
IC, POSITIVEOR GATE, SMD, SC705; Famille Logique/ Numéro de base: 74LVC1G32; Type de logique: OU; Courant, sortie: 32mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type de boîtie
Ic, Positiveor Gate, Smd, Sc705; Logic Family/Base Number:74Lvc1G32; Logic Type:Or; Output Current:32Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G32DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G32DCKT .