Texas Instruments SN74LVC1G18YEPR

Lvc/lcx/z Series Other Decoder/driver True Output BGA6
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G18YEPR.

Sierra IC

Datasheet13 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1G18YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.206
Stock
170,272
615,783
Authorized Distributors
2
4
Case/Package
TO-2
TO-2
Number of Pins
6
6
Logic Function
-
Demultiplexer
Number of Inputs
-
1
Number of Outputs
-
2
Number of Circuits
-
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
32 mA
Supply Type
Single
Single
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V
Number of Channels
-
1

Related Parts

Ic, decoder/Demux,1-To-2-Line, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SZ19L6X
Ic, decoder/Demux,1-To-2-Line, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SZ18L6X
Tinylogic Uhs 1-Of-2 Decoder/Demultiplexer Rohs Compliant: Yes |Onsemi NC7SZ19FHX
Texas InstrumentsSN74AUC1G19YZPR
1-of-2 Decoder/Demultiplexer 6-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G18YEPR provided by its distributors.

LVC/LCX/Z SERIES OTHER DECODER/DRIVER TRUE OUTPUT BGA6
ROHS3Compliant BOTTOM TRUE BALL Demultiplexer 50pF -40C~85C 32mA 32mA 0.5mm
Demultiplexer Single 1-to-2 6-Pin DSBGA T/R
IC DEMULTIPLEXER SINGLE 6DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.