onsemi NC7SZ19FHX

Tinylogic Uhs 1-Of-2 Decoder/Demultiplexer Rohs Compliant: Yes |Onsemi NC7SZ19FHX
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ19FHX.

IHS

Datasheet10 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+35.95%

CAD Models

Download onsemi NC7SZ19FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ic, decoder/Demux,1-To-2-Line, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SZ19L6X
Ic, decoder/Demux,1-To-2-Line, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SZ18L6X
TinyLogic UHS 1-of-2 Non-Inverting Demultiplexer with 3-STATE Deselected Output
1-LINE TO 2-LINE DECODER, LVC/LCX/Z Series, True Output, CMOS, PDSO6
DEMUX/DECODER, LVC/LCX/Z Series, 1-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO6
Ic, decoder/Demux,1-To-2-Line, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SV19L6X

Descriptions

Descriptions of onsemi NC7SZ19FHX provided by its distributors.

Tinylogic Uhs 1-Of-2 Decoder/Demultiplexer Rohs Compliant: Yes |Onsemi NC7SZ19FHX
Encoders, Decoders, Multiplexers & Demultiplexers TinyLogic UHS 1-of-2 Decoder/Demultiplexr
Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6
LVC/LCX/Z e4 7SZ19 1x 1:2 decoder circuit 5.4ns 120mW 3.3V 0.55mm
TinyLogic UHS 1-of-2 Decoder/Demultiplexer
Decoder/Demultiplexer Single 1-to-2 6-Pin MicroPak2 T/R
IC DECODER/DEMUX 1X1:2 6MICROPK2
IC DECODER/DEMUX UHS 6-MICROPAK2
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The NC7SZ19 is a 1-of-2 decoder with a common output enable. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd