Texas Instruments SN74LVC1G18YZPR

One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-DSBGA -40 to 85
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G18YZPR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-23.77%

CAD Models

Download Texas Instruments SN74LVC1G18YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.198
Stock
617,016
178,719
Authorized Distributors
4
2
Case/Package
TO-2
TO-2
Number of Pins
6
6
Logic Function
Demultiplexer
-
Number of Inputs
1
-
Number of Outputs
2
-
Number of Circuits
-
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
32 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
-
Max Supply Voltage
5.5 V
-
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G18YZPR.

Related Parts

Texas InstrumentsSN74AUC1G19YZPR
1-of-2 Decoder/Demultiplexer 6-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G18YZPR provided by its distributors.

One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-DSBGA -40 to 85
LVC/LCX/Z e1 74LVC1G18 1x 1:2 multiplexer circuit 3.3ns 3.3V 500mum 32mA 32mA
Encoders, Decoders, Multiplexers & Demultiplexers 1 of 2 Noninverting Demultiplexer
3.3ns 2 1 1 1.65V 5.5V 32mA 32mA DSBGA-6 , 1.4mm*900¦Ìm*300¦Ìm
Demultiplexer Single 1-to-2 6-Pin DSBGA T/R
1-OF-2 NONINVERTING DEMULTIPLEXER WITH D / -BIG BUMP
IC DEMULTIPLEXER 1 X 1:2 6-DSBGA
IC NONINVERTING DEMUX 3ST 6DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.