Texas Instruments SN74LVC1G139DCUR

Texas Instruments - SN74LVC1G139DCUR - Line Decoder, 2 to 4, VSSOP-8
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G139DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-36.36%

CAD Models

Download Texas Instruments SN74LVC1G139DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.446
Stock
1,076,041
538,978
Authorized Distributors
4
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
Number of Outputs
4
4
Number of Circuits
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G139DCUR.

Related Parts

Texas InstrumentsSN74LVC2G241DCUR
VSSOP-8-0.5mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G240DCUR
32mA 1.65V~5.5V 32mA VSSOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G125DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
3.8ns@ 5V,50pF 2 2 2 2 1.65V 5.5V 32mA AND Gate LVC 32mA VSSOP-8 , 850¦Ìm
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments SN74LVC1G139DCUR provided by its distributors.

TEXAS INSTRUMENTS - SN74LVC1G139DCUR - LINE DECODER, 2 to 4, VSSOP-8
32mA 1.65V~5.5V 32mA VSSOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
LVC/LCX/Z e4 74LVC1G139 1x 2:4 multiplexer circuit 16.7ns 3.3V 900mum 32mA 32mA
2-Line-to-4-Line Decoder 8-VSSOP -40 to 85
Line Decoder, 2 To 4, Vssop-8; Logic Fam; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G139DCUR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G139DCUR .
  • SN74LVC1G139DCUR.