Texas Instruments SN74LVC1G126DRYR

32mA 1.65V~5.5V 32mA DFN-6(1x1.5) Buffer/Driver/Transceiver ROHS
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G126DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-26.17%

CAD Models

Download Texas Instruments SN74LVC1G126DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.11
$ 0.11
Stock
633,930
3,484,986
3,484,986
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.5 ns
10.1 ns
10.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas Instruments74LVC1G126DCKRE4
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
Texas InstrumentsSN74LVC2G14DCKRG4
Two-channel 1.65V-to-5.5V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
Texas Instruments74LVC1G126DCKRG4
32mA 1.65V~5.5V 32mA SC-70-5 Buffer/Driver/Transceiver ROHS
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
74LVC Series 1.65 to 5.5 V Low-Power Low-Voltage Single Buffer - XSON-6

Descriptions

Descriptions of Texas Instruments SN74LVC1G126DRYR provided by its distributors.

32mA 1.65V~5.5V 32mA DFN-6(1x1.5) Buffer/Driver/Transceiver ROHS
Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin USON T/R
10¦ÌA 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA SON , 1.45mm*1mm*500¦Ìm
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Package/Case:6-USON; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.