Texas Instruments SN74LVC1G126DCKT

1 32mA 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G126DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet31 pages11 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.54%

CAD Models

Download Texas Instruments SN74LVC1G126DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.04
$ 0.04
Stock
2,158,310
3,199,445
3,199,445
Authorized Distributors
4
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
9.8 ns
9 ns
9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74LVC2G14DCKR
Two-channel 1.65V-to-5.5V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
Texas InstrumentsSN74LVC2G04DCKR
74LVC2G04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G14IDCKRQ1
Automotive 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5

Descriptions

Descriptions of Texas Instruments SN74LVC1G126DCKT provided by its distributors.

1 32mA 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
10¦ÌA 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA SC-70-5 , 2mm*1.25mm*900¦Ìm
74LVC1G126 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer 32mA 32mA 9.8ns 1.1mm 3.3V
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
LOGIC, BUS BUFF TRI-ST N-INV, 5SC70; Logic Family / Base Number:74LVC1G126; Logic Device Type:Buffer, Non Inverting; Logic Case Style:SC-70; No. of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:741G126; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Logic Function Number:741G126; Logic IC Base Number:74126; Logic IC Function:Single Bus Buffer Gate with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.