Texas Instruments SN74AHC1G00DBVR

Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G00DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

Future Electronics

Inventory History

3 month trend:
+180%

CAD Models

Download Texas Instruments SN74AHC1G00DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.13
$ 0.13
Stock
2,243,196
6,180,544
6,180,544
Authorized Distributors
2
6
6
Case/Package
SOT-23
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G00DBVR.

Related Parts

Texas InstrumentsSN74AHCT1G00DBVR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
onsemiNC7S00M5X
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S00
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
NAND 7SZ38 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 30mg - 32mA 3.3V
Texas InstrumentsSN74LVC1G38DBVR
Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G00DBVR
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G00DBVR provided by its distributors.

Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R / IC GATE NAND 1CH 2-INP SOT-23-5
NAND 74AHC1G00 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.45mm 8mA 8mA 1.5V-3.85V
SINGLE NAND GATE, 2I/P, SOT-23-5, FULL REEL
IC,SN74AHC1G00DBVR,SINGLE 2-IN PUT POSITIVE-NAND GATE<AZ
NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas Instruments Logic Gates, NAND, surface mount, 1individual, 2Input, 5Pin
2V~5.5V 1uA 1 7.5ns@5V,50pF NAND Gates SOT-23-5 Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G00DBVR .
  • SN74AHC1G00DBVR.