Nexperia 74LVC1G10GV,125

3.6NS@ 5V, 50PF 1 3 1 1 1.65V 5.5V 32MA Nand Gate Lvc 32MA TSOP-6 , 3.1MM*1.7MM*1MM
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G10GV,125.

IHS

Datasheet15 pages2 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-1.89%

CAD Models

Download Nexperia 74LVC1G10GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.086
$ 0.086
Stock
648,995
961,249
961,249
Authorized Distributors
6
4
4
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
6.2 ns
3.6 ns
3.6 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V 32 mA Single Open Drain 2-input NAND Gate - SC-74A
74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - SC-74A
MC74VHC Series 3.75 V Surface Mount Single 2-Input NAND Gate - TSOP-5
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
MC74VHC1G01 Series 5.5 V Single 2-Input NAND Gate with Open Drain Output-TSOP-5
74HC Series 6 V Surface Mount Single 2-Input NAND Gate - SC-74A

Descriptions

Descriptions of Nexperia 74LVC1G10GV,125 provided by its distributors.

3.6ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA NAND Gate LVC 32mA TSOP-6 , 3.1mm*1.7mm*1mm
74LVC Series 3.3 V Surface Mount Single 3-Input NAND Gate - SC74
NAND Gate Single 3-Input 1.65V to 5.5V 6-Pin SC-74
NAND Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R
NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G10GV 125
  • 74LVC1G10GV125