Texas Instruments SN74LVC1G08IDCKRQ1

Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G08IDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet14 pages11 years ago
Datasheet9 pages19 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-68.80%

CAD Models

Download Texas Instruments SN74LVC1G08IDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.025
$ 0.025
Stock
484,577
3,477,839
3,477,839
Authorized Distributors
3
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
5.5 ns
5.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NL17SZ08 Series 1.65 to 5.5 V Single 2 Input AND Gate - SC-70-5
Tiny Logic UHS Two-Input AND Gate AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
MC74VHC Series 3.75 V Surface Mount Single 2-Input AND Gate - SC-88A
Texas InstrumentsSN74AHC1G08DCKR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
Texas InstrumentsSN74AHC1G09DCKR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SC70 -55 to 125
Texas InstrumentsSN74AHC1G08QDCKRQ1
Automotive, single 2-input 2V to 5.5V AND gate 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G08IDCKRQ1 provided by its distributors.

Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85
4ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA AND Gate LVC 32mA SC-70-5 , 2mm*1.25mm*900¦Ìm
Gate / Inverter Logic IC; Logic Type:Single AND Gate; No. of Inputs:2; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Logic Family:LVC; Package/Case:5-SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.