onsemi NL17SZ08DFT2G

NL17SZ08 Series 1.65 to 5.5 V Single 2 Input AND Gate - SC-70-5
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ08DFT2G.

IHS

Datasheet14 pages3 years ago

Master Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
-3.78%

CAD Models

Download onsemi NL17SZ08DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.028
$ 0.028
Stock
13,190,424
4,264,070
4,264,070
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
20 µA
20 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVC1G08DCKR
Ic, And Gate, Single 2-Input, Smd, Reel; |Texas Instruments SN74LVC1G08DCKR
Texas InstrumentsSN74LVC1G08QDCKRQ1
Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G08IDCKRQ1
Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85
Tiny Logic UHS Two-Input AND Gate AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
MC74VHC Series 3.75 V Surface Mount Single 2-Input AND Gate - SC-88A
MC74VHC1G09 Series 2 to 5.5 V Single 2 Input AND Gate w/Open Drain - SC-70-5

Descriptions

Descriptions of onsemi NL17SZ08DFT2G provided by its distributors.

NL17SZ08 Series 1.65 to 5.5 V Single 2 Input AND Gate - SC-70-5
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-353, 17SZ08
Logic Ic, And Gate, Single, 2Inputs; |Onsemi NL17SZ08DFT2G.
no 4.5ns@ 5V,50pF Single ended 1 2 1 1 1.65V 5.5V 32mA AND Gate LCX 32mA 3000,SOT-353 SMD mount,glue mount 1.1mm(height)
The NL17SZ08 MiniGate is a single 2-input AND Gate operating from 1.65-5.5 V available in either the very popular SC70/SC88a/SOT-353 package or the tiny 1.6 X 1.6 X .6 mm SOT553 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SZ08DFT2G.