Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC1G09DCKR

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SC70 -55 to 125
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G09DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-2.52%

CAD Models

Download Texas Instruments SN74AHC1G09DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MC74VHC Series 3.75 V Surface Mount Single 2-Input AND Gate - SC-88A
MC74VHC1G08 Series 2 to 5.5 V CMOS Single 2 Input AND Gate - SOT-353
MC74VHC1G09 Series 2 to 5.5 V Single 2 Input AND Gate w/Open Drain - SC-70-5
Texas InstrumentsSN74AHCT1G08DCKR
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G08QDCKRQ1
Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AUP1G08DCKR
1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC1G09DCKR provided by its distributors.

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SC70 -55 to 125
AND 74AHC1G09 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.1mm - 8mA 1.5V-3.85V
Ic, Logic, And, Single, 5Sc70; Logic Family/Base Number:74Ahc1G09; Logic Type:And Gate; Output Current:25Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G09DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G09DCKR .