Texas Instruments SN74LVC1G04MDBVREP

Enhanced product single 1.65-V to 5.5-V inverter 5-SOT-23 -55 to 125
$ 1.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G04MDBVREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Newark

HQonline

element14 APAC

LCSC

Inventory History

3 month trend:
-43.61%

CAD Models

Download Texas Instruments SN74LVC1G04MDBVREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.087
$ 0.049
$ 0.049
Stock
373,392
3,331,752
3,331,752
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Inverter
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
4.5 ns
3.7 ns
3.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74AHC1GU04DBVR
Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G14DBVR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G04QDBVRQ1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G04MDBVREP provided by its distributors.

Enhanced product single 1.65-V to 5.5-V inverter 5-SOT-23 -55 to 125
4.5ns@ 5V,50pF 1 1 1 1 1.65V 5.5V 32mA Inverter LVC 32mA SOT-23-5 , 1.45mm
Inverter Gate, Single, 1 I/P, Sot-23-5; Logic Family/Base Number:74Lvc1G04; Logic Type:Inverter; Output Current:-; No. Of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:5Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G04MDBVREP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G04MDBVREP .
  • SN74LVC1G04MDBVREP.