Texas Instruments SN74LVC1G04DBVR

SINGLE INVERTER GATE Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G04DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Datasheet27 pages14 years ago
Datasheet18 pages18 years ago

Upverter

Farnell

Newark

Sierra IC

Inventory History

3 month trend:
+561%

CAD Models

Download Texas Instruments SN74LVC1G04DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.065
$ 0.065
Stock
6,292,922
1,748,913
1,748,913
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Inverting
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
3 ns
3 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsSN74AHC1G04DBVR
SINGLE INVERTER GATE Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G126DBVR
1 8mA 2V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G14DBVR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G04DBVR provided by its distributors.

SINGLE INVERTER GATE Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
IC SINGLE INVERTER-GATE SOT-23-5 SMD
Inverter Inverting 74LVC1G04 EAR99 74LVC logic gate circuit 3.7ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G04DBVR .
  • SN74LVC1G04DBVR.