onsemi NC7SZ02FHX

NOR 7SZ02 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 0.55mm 120mW 32mA 32mA
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ02FHX.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages15 years ago

Future Electronics

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.94%

CAD Models

Download onsemi NC7SZ02FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.127
Stock
571,568
2,360,234
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
6
6
Logic Function
NOR
NOR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
5.2 ns
4 ns
Low Level Output Current
24 mA
32 mA
High Level Output Current
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
10 µA

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74LVC1G02DSFR
Single 2-input, 1.65-V to 5.5-V NOR gate 6-SON -40 to 125
onsemiNC7SZ02M5
TINYLOGIC UHS 2-INPUT NOR GATE NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
NOR 17SZ02 e3 17SZ logic gate circuit 4.3ns @ 5V 50pF 0.4mm 32mA 32mA 3.3V
Single 2-Input NOR Gate Automotive Device
Texas InstrumentsSN74LVC1G02DRYR
Single 2-input, 1.65-V to 5.5-V NOR gate 6-SON -40 to 125

Descriptions

Descriptions of onsemi NC7SZ02FHX provided by its distributors.

NOR 7SZ02 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 0.55mm 120mW 32mA 32mA
NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6
TinyLogic UHS 2-Input NOR Gate
1.65V~5.5V 2uA 1 4.3ns@5V,50pF NORGate MicroPak-2-6 Gates ROHS
NOR Gate IC 1 Channel 6-MicroPak2™
IC GATE NOR 1CH 2-INP 6MICROPAK2
Nor Gate, 2 I/P, -40 To 85Deg C; Logic Function:Nor Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:6Pins; Ic Case/Package:Micropak; Product Range:Nc7Sz02; Logic Ic Family:Nc7Sz; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NC7SZ02FHX
The NC7SZ02 is a single two-input NOR gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are highimpedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd