Texas Instruments SN74LVC1G02DCKT

Single 2-input, 1.65-V to 5.5-V NOR gate 5-SC70 -40 to 125
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G02DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages12 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-94.62%

CAD Models

Download Texas Instruments SN74LVC1G02DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.037
$ 0.037
Stock
199,317
787,904
787,904
Authorized Distributors
1
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G02DCKT.

Related Parts

onsemiNC7SZ02P5
Lead Free INDUSTRIAL Surface Mount RoHS Compliant logic gate circuit 85C 5.5V 32mA 1mm
Single 2-Input NOR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL
NL17SZ Series 3.25 V Surface Mount Single 2-Input NOR Gate - SOT-353
Texas InstrumentsSN74AHC1G02DCKR
SINGLE 2-INPUT POSITIVE NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G02DCKT
Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125
Texas InstrumentsSN74LV1T02DCKR
Single Power Supply 2-input POSITIVE NOR GATE Logic Level Shifter 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G02DCKT provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NOR gate 5-SC70 -40 to 125
Texas Instruments four way 2 Input NOR Gate, NOR, surface mount, 2Input, 5Pin
LOGIC, SNGL 2IN POS-NOR GATE, 5SC70; Logic Type:NOR; Output Current:32mA; No. of Inputs:2; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741G02; Logic IC Base Number:7402; Logic IC Family:LVC; Logic IC Function:Single 2-Input Positive NOR Gate; Output Current Max:32mA; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.