Texas Instruments SN74LVC16T245DGGR

16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16T245DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Farnell

Arrow Electronics

LCSC

Inventory History

3 month trend:
-20.71%

CAD Models

Download Texas Instruments SN74LVC16T245DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.466
$ 1.21
$ 1.21
Stock
372,594
271,858
271,858
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
16
16
16
Propagation Delay
32.2 ns
6 ns
6 ns
Data Rate
-
500 Mbps
500 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVCH16T245DGGR
20¦ÌA 16 16 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-48 , 1.2mm
Texas InstrumentsCLVCH16T245MDGGREP
30¦ÌA 16 16 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-48 , 1.2mm
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
Texas InstrumentsSN74ALVC164245DGGR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC16T245DGGR provided by its distributors.

16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85
Buffers/Drivers/Transceivers; SN74LVC16T245DGGR; TEXAS INSTRUMENTS; 48; 1.65 V; 5.5 V; 32.2 ns
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
e4 ACTIVE (Last Updated: 1day ago) 74LVC16T245 74LVC level shifter translator 32.2ns 1.8V 223.195796mg -32mA
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
LVC/LCX/Z SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PDSO48
IC TRNSLTR BIDIRECTIONAL 48TSSOP
BUFFER 16-BIT DUAL SUPPLY TRANSCEIVER LE
Ic, Bus Transceiver, Dual, Smd; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Lvc16T245; Logic Case Style:Tssop; No. Of Pins:48Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC16T245DGGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC16T245DGGR .
  • SN74LVC16T245DGGR.
  • SN74LVC16T245DGGR..