Texas Instruments SN74LVC139ADBR

1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-SSOP -40 to 85
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC139ADBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages14 years ago
Datasheet20 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC139ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.418
$ 0.418
Stock
293,506
408,781
408,781
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC139ADBR.

Related Parts

Texas InstrumentsSN74AHC139DBR
Dual 2-line to 4-line demultiplexer and decoder 16-SSOP -40 to 125
Texas InstrumentsSN74LV139ADBR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SSOP -40 to 85
Texas InstrumentsSN74AHCT139DBR
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SSOP -40 to 85
NXP Semiconductors74LV139DB,118
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC139ADBR provided by its distributors.

1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-SSOP -40 to 85
LVC/LCX/Z e4 74LVC139 1x 2:4 multiplexer circuit 100MHz 20.6ns 200mW 3.3V
Switch Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.