Texas Instruments SN74AHCT139DBR

Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SSOP -40 to 85
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT139DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-1.50%

CAD Models

Download Texas Instruments SN74AHCT139DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT139DBR.

Related Parts

Texas InstrumentsSN74AHC139DBR
Dual 2-line to 4-line demultiplexer and decoder 16-SSOP -40 to 125
Texas InstrumentsSN74LV139ADBR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SSOP -40 to 85
Texas InstrumentsSN74HCT139DBR
IC DECODER/DEMUX 1X2:4 16SSOP / Decoder/Demultiplexer 1 x 2:4 16-SSOP
NXP Semiconductors74LV139DB,118
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AHCT139DBR provided by its distributors.

Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SSOP -40 to 85
AHCT/VHCT/VT e4 74AHCT139 1x 2:4 decoder circuit 110MHz 8.5ns 5V 2mm
Decoder/Demultiplexer Dual 2-to-4 16-Pin SSOP T/R
8.5ns 4 2 2 4.5V 5.5V 8mA 8mA SSOP-16 , 6.2mm*5.3mm*1.95mm
IC DECODER/DEMUX 1 X 2:4 16-SSOP
Encoders, Decoders, Multiplexers & Demultiplexers Dual
Switch Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.