Nexperia 74LVC139DB,118

2-to-4 Line Decoder / Demultiplexer, 74LVC, 8 Outputs, 1.2 V to 3.6 V, 16 Pins, SSOP
$ 0.418
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC139DB,118.

Nexperia

Datasheet16 pages16 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.418
$ 0.348
$ 0.348
Stock
408,781
293,506
293,506
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
2
2

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC139ADBR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74LVC139ADBRE4
LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16
NXP Semiconductors74LV139DB,118
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SSOP T/R
Texas InstrumentsSN74LVC138ADBR
3-Line To 8-Line decoder/Demultiplexer 16-SSOP -40 to 85

Descriptions

Descriptions of Nexperia 74LVC139DB,118 provided by its distributors.

2-to-4 Line Decoder / Demultiplexer, 74LVC, 8 Outputs, 1.2 V to 3.6 V, 16 Pins, SSOP
2-LINE TO 4-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16
LVC/LCX/Z e4 74LVC139 1x 2:4 decoder circuit 50ns 2.7V 0.65mm 24mA 24mA
IC DUAL 2-4 DECODER/DEMUX 16SSOP
DECODER/DRIVER, LVC/LCX/Z SERIES
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC139DB 118
  • 74LVC139DB-118
  • 74LVC139DB118