Texas Instruments SN74LVC157ARGYR

Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-VQFN -40 to 85
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC157ARGYR.

Newark

Datasheet26 pages11 years ago
Datasheet26 pages10 years ago
Datasheet26 pages12 years ago

Texas Instruments

LCSC

Verical

Sierra IC

Inventory History

3 month trend:
-19.69%

CAD Models

Download Texas Instruments SN74LVC157ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.142
Stock
1,095,832
585,616
Authorized Distributors
4
6
Case/Package
VQFN
SOT-763
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Number of Inputs
8
2
Number of Outputs
4
1
Number of Circuits
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC157ARGYR.

Related Parts

Texas InstrumentsSN74AHC157RGYR
IC 2-1 QUAD SELECT/MUX 16-VQFN / Multiplexer 1-Element CMOS 8-IN 16-Pin VQFN EP T/R
Texas InstrumentsSN74LVC139ARGYR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-VQFN -40 to 85
Texas InstrumentsSN74LV4053ARGYR
5V, 2:1 (SPDT), 3-channel, analog switch 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC157ARGYR provided by its distributors.

Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-VQFN -40 to 85
24mA 2V~3.6V 24mA QFN-16-EP(3.5x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
7ns Single Phase 4 8 1 2V 3.6V 24mA 24mA QFN SMD, Adhesive Mount 4mm × 3.5mm × 800μm
LVC/LCX/Z e4 74LVC157 4x 2:1 multiplexer circuit 100MHz 8.1ns 500mW 3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.