Texas Instruments SN74LV86ANSR

OR XOR 74LV86 e4 74LV logic gate circuit 8.8ns @ 5V 50pF 2mm 12mA 12mA 5.5V
$ 0.455
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV86ANSR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.51%

CAD Models

Download Texas Instruments SN74LV86ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.355
$ 0.355
Stock
198,125
173,438
173,438
Authorized Distributors
3
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
8.8 ns
8.8 ns
Low Level Output Current
12 mA
8 mA
8 mA
High Level Output Current
-12 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV86ANSR.

Related Parts

Texas InstrumentsSN74LV32ANSR
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-SOP -40 to 125
Texas InstrumentsSN74AHC86NSR
OR XOR 74AHC86 EAR99 74AHC logic gate circuit 8.8ns @ 5V 50pF 2mm 8mA 8mA 5.5V
onsemi74VHC32SJ
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm
Texas InstrumentsSN74F86NSR
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LV86ANSR provided by its distributors.

OR XOR 74LV86 e4 74LV logic gate circuit 8.8ns @ 5V 50pF 2mm 12mA 12mA 5.5V
8.8ns@ 5V,50pF 4 2 4 4 2V 5.5V 12mA XOR (Exclusive OR) LV 12mA SO-14 , 10.3mm*5.3mm*1.95mm
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOP -40 to 125
Gate / Inverter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.