Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F86NSR

4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOP 0 to 70
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F86NSR.

Texas Instruments

Technical Drawing2 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages18 years ago
Datasheet9 pages18 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74F86NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.336
Stock
484,602
348,919
Authorized Distributors
5
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
7 ns
8 ns
Low Level Output Current
1 mA
20 mA
High Level Output Current
20 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
18 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F86NSR.

Related Parts

Texas InstrumentsSN74F32NSR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOP 0 to 70
Texas InstrumentsSN74AHCT32NSR
OR 74AHCT32 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 2mm 8mA 8mA 2V
Texas InstrumentsSN74AHCT86NSR
OR XOR 74AHCT86 EAR99 74AHCT logic gate circuit 8.8ns @ 5V 50pF 2mm 8mA 8mA 2V
onsemi74VHC32SJ
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14SOP
Ic,logic Gate,quad 2-Input Or,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
onsemi74AC32SJX
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA

Descriptions

Descriptions of Texas Instruments SN74F86NSR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOP 0 to 70
OR XOR 74F86 EAR99 74F logic gate circuit 7ns @ 5V 50pF 2mm 1mA 20mA 5.5V
IC GATE XOR 4CH 2-INP 14SO XOR (Exclusive OR) IC 4 Channel 14-SO
Gate / Inverter Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.