Texas Instruments SN74AHC86NSR

IC Gate Xor 4CH 2-INP 14-SO / Xor Gate 4-ELEMENT 2-IN Cmos 14-PIN Sop T/r
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC86NSR.

Texas Instruments

Datasheet28 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC86NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.533
Stock
242,098
189,531
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
8.8 ns
10 ns
Low Level Output Current
8 mA
12 mA
High Level Output Current
-8 mA
-12 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC86NSR.

Related Parts

onsemi74VHC32SJ
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14SOP
Texas InstrumentsSN74AHC32NSR
7.5ns@5V,50pF Push-Pull 1 2 4 4 2V 5.5V 8mA OR Gate AHC 8mA SO-14 SMD 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74AHCT86NSR
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOP -40 to 125
Texas InstrumentsSN74AHCT32NSR
7.9ns@5V,50pF CMOS OR Gate AHCT 4.5V-5.5V 8mA SO-14 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm

Descriptions

Descriptions of Texas Instruments SN74AHC86NSR provided by its distributors.

IC GATE XOR 4CH 2-INP 14-SO / XOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-SOP -40 to 125
8.8ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 8mA XOR (Exclusive OR) AHC 8mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Gate / Inverter Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.