Texas Instruments SN74LV541ADWR

20¦ÌA 8 8 1 8 2V 5.5V 16mA Buffer, Non-Inverting 16mA SOIC-20 , 12.8mm*7.52mm*2.35mm
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV541ADWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-17.56%

CAD Models

Download Texas Instruments SN74LV541ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.548
$ 0.548
Stock
596,261
94,977
94,977
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
16 mA
8 mA
8 mA
High Level Output Current
-16 mA
-8 mA
-8 mA
Propagation Delay
7 ns
9 ns
9 ns
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV541ADWR.

Related Parts

Texas InstrumentsSN74LV540ADW
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC Tube
Texas InstrumentsSN74LV540ADWR
20¦ÌA 8 8 1 8 2V 5.5V 16mA Buffer,Inverting 16mA SOIC-20 , 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74LV244ADW
Octal Buffer/Line Driver W/ 3-State Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV244ADW.

Descriptions

Descriptions of Texas Instruments SN74LV541ADWR provided by its distributors.

20¦ÌA 8 8 1 8 2V 5.5V 16mA Buffer,Non-Inverting 16mA SOIC-20 , 12.8mm*7.52mm*2.35mm
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
Eight-channel, 2-V to 5.5-V buffers with tri-state outputs 20-SOIC -40 to 125
SOP-20-300mil Buffer/Driver/Transceiver ROHS
74LV541 Tape & Reel (TR) WITH DUAL OUTPUT ENABLE Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 16mA 16mA 24ns 2.65mm 2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.