Texas Instruments SN74LV244ADW

Octal Buffer/Line Driver W/ 3-State Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV244ADW.
$ 0.667
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV244ADW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV244ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.667
$ 0.488
$ 0.488
Stock
4,300,021
702,945
702,945
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
-16 mA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LV540ADWR
20¦ÌA 8 8 1 8 2V 5.5V 16mA Buffer,Inverting 16mA SOIC-20 , 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74LV07ADR
Open Drain 16mA 2V~5.5V -40℃~+125℃ SOIC-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV07AD
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74LV244ADW provided by its distributors.

Octal Buffer/Line Driver W/ 3-State Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV244ADW.
16mA 2V~5.5V 16mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-SOIC -40 to 125
20¦ÌA 8 8 2 4 2V 5.5V 16mA Buffer,Non-Inverting 16mA SOIC-20 2.65mm
Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
74LV244 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74LV logic driver 16mA 16mA 15.3ns 2.65mm 2.5V
BUFFER/DRIVER, OCTAL, SMD, SOIC20; Logic Device Type:Buffer, Non Inverting; Family / Base Number:74LV244; Case Style:SOIC; No. of
BUFFER/DRIVER, OCTAL, SMD, SOIC20; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LV244; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 2V; Ten

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV244ADW .
  • SN74LV244ADW.
  • SN74LV244ADW...