Texas Instruments SN74LV4051ADBR

5V, 8: 1, 1-channel, analog multiplexer 16-SSOP -40 to 85
$ 0.313
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4051ADBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages14 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV4051ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.966
$ 0.966
Stock
211,508
353,898
353,898
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
-3db Bandwidth
-
-
-
Propagation Delay
12 ns
8 ns
8 ns
Turn-On Delay Time
28 ns
107 ns
107 ns
Turn-Off Delay Time
28 ns
90 ns
90 ns
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
6 V
6 V
Max Supply Current
-
80 µA
80 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4051ADBR.

Related Parts

Texas InstrumentsSN74HC251DBR
Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85
Texas InstrumentsSN74AHC157DBR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 125
Texas InstrumentsSN74CBT3251DBQR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
ROHS3COMPLIANT Dual True Gull Wing Multiplexer 50PF -40C~125C 6MA 6MA 6.2MM

Descriptions

Descriptions of Texas Instruments SN74LV4051ADBR provided by its distributors.

5V, 8:1, 1-channel, analog multiplexer 16-SSOP -40 to 85
8-CHANNEL ANALOG MULTIPLEXERS/DEMULTIPLEXERS | IC MUX/DEMUX 8X1 16SSOP
Analog Multiplexer Single 8:1 Automotive 16-Pin SSOP T/R
8 225Ω SSOP-16-208mil Analog Switches, Multiplexers ROHS
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16
IC, ANALOG MUX/DMUX, 8 X 1, SSOP-16, FULL REEL
Logic - Signal Switches 8-Channel Analog
ANALOG MULTIPLEXER/DEMULTIPLEXER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.