Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC157DBR

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 125
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC157DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Sierra IC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74AHC157DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC157DBR.

Related Parts

Texas InstrumentsSN74AHCT157DBR
7.5ns single-phase 1 2 1 4.5V 5.5V 8mA 8mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Texas InstrumentsSN74HC157DBR
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74CBT3257CDBQR
5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
IC 70ns Single-Phase 2-Ch 8-Bit 1V-3.6V 6mA SSOP-16 SMD, Adhesive Mount 1.8mm H

Descriptions

Descriptions of Texas Instruments SN74AHC157DBR provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 125
7.5ns single-phase 1 2 1 2V 5.5V 8mA 8mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
AHC/VHC/H/U/V e4 74AHC157 4x 2:1 multiplexer circuit 110MHz 7.5ns 2.5W 3.3V
74AHC, MULTIPLEXER, SSOP16; Logic IC Function:Quadruple 2-Line-To-1-Line Data Selector/Multiplexer; Logic IC Family:AHC; Logic IC Base Number:74157; No. of Outputs:4; Max Output Current:8mA; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Case Style:SSOP; Operating Temperature Range:-40°C to +85°C; No. of Gates:4; No. of Inputs:2; No. of Pins:16; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.