Texas Instruments SN74CBT3251DBQR

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
$ 0.424
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3251DBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-13.56%

CAD Models

Download Texas Instruments SN74CBT3251DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3251DBQR.

Related Parts

Texas InstrumentsSN74LV4051ADBR
5V, 8:1, 1-channel, analog multiplexer 16-SSOP -40 to 85
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16
Texas InstrumentsSN74HC251DBR
Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85
Texas InstrumentsSN74AHCT157DBR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 85
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
ROHS3COMPLIANT Dual True Gull Wing Multiplexer 50PF -40C~125C 6MA 6MA 6.2MM

Descriptions

Descriptions of Texas Instruments SN74CBT3251DBQR provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
CBT/FST/QS/5C/B SERIES 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
5-V, 8:1 1-channel general-purpose FET bus switch 16-SSOP -40 to 85
Switch Logic IC; Logic Family:CBT; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.