Texas Instruments SN74LV373AIPWRQ1

20¦ÌA 1ns 1 2V 5.5V 16mA D-Type Transparent Latch LV 1 16mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV373AIPWRQ1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV373AIPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.233
$ 0.233
Stock
168,007
361,258
361,258
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
10.5 ns
22 ns
22 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV373AIPWRQ1.

Related Parts

Flip-Flop, Tri State Non Inverted, Positive Edge, 74AHC574, D, 115 MHz, 25 mA, TSSOP
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74VHC Series 2 to 5.5 V Octal D-Type Flip-Flop w/ 3-St Outputs - TSSOP-20
Texas InstrumentsSN74AHC373PW
4¦ÌA 1ns 1 2V 5.5V 8mA D-Type Transparent Latch AHC 1 8mA TSSOP-20 6.5mm*4.4mm*1.15mm
MC74VHC Series 5.5 V Triple D-Type Latch SMT 3-ST Shifter - TSSOP-20
Texas InstrumentsSN74AHC573QPWRQ1
Automotive Catalog Octal Transparent D-Type latch with 3-State Outputs 20-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LV373AIPWRQ1 provided by its distributors.

20¦ÌA 1ns 1 2V 5.5V 16mA D-Type Transparent Latch LV 1 16mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Latch Transparent 3-ST 8-CH D-Type Automotive 20-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.