onsemi MC74VHC573DTR2G

MC74VHC Series 5.5 V Triple D-Type Latch SMT 3-ST Shifter - TSSOP-20
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC573DTR2G.

IHS

Datasheet10 pages4 years ago

Newark

iiiC

Inventory History

3 month trend:
-0.56%

CAD Models

Download onsemi MC74VHC573DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.286
$ 0.286
Stock
175,692
679,033
679,033
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
10 ns
11 ns
11 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC573QPWRQ1
Automotive Catalog Octal Transparent D-Type latch with 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LV573APWT
74LV573 Tape & Reel (TR) LV/LV-A/LVX/H 74LV latch circuit 16mA 16mA 8.8ns 76.997305mg -40C~85C
Flip-Flop, Tri State Non Inverted, Positive Edge, 74AHC574, D, 115 MHz, 25 mA, TSSOP
Texas InstrumentsSN74AHC373PW
4¦ÌA 1ns 1 2V 5.5V 8mA D-Type Transparent Latch AHC 1 8mA TSSOP-20 6.5mm*4.4mm*1.15mm
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
4¦ÌA 4.9ns 1 2V 5.5V 8mA D-Type Transparent Latch VHC 1 8mA TSSOP-20 , 6.6mm*4.5mm*1.05mm

Descriptions

Descriptions of onsemi MC74VHC573DTR2G provided by its distributors.

MC74VHC Series 5.5 V Triple D-Type Latch SMT 3-ST Shifter - TSSOP-20
4¦ÌA 5ns 1 2V 5.5V 8mA D-Type Transparent Latch VHC 1 8mA TSSOP-20 , 1.2mm
74VHC573 Tape & Reel (TR) AHC/VHC 74VHC latch circuit 8mA 8mA 8.8ns 6.5mm -40C~85C
Latch Type:d Type; Ic Output Type:tri State; Propagation Delay:10.1Ns; Output Current:8Ma; Logic Case Style:tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; No. Of Bits:8Bit; Logic Ic Family:74Vhc Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC573DTR2G.