Texas Instruments SN74AHC373PW

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
$ 0.723
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC373PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN74AHC373PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.723
$ 0.641
$ 0.641
Stock
408,473
143,941,496
143,941,496
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
9.2 ns
10.5 ns
10.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC373PW.

Related Parts

Flip-Flop, Tri State Non Inverted, Positive Edge, 74AHC574, D, 115 MHz, 25 mA, TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive AEC-Q100 20-Pin TSSOP-B T/R
74VHC Series 2 to 5.5 V Octal D-Type Flip-Flop w/ 3-St Outputs - TSSOP-20
74VHC373 Tape & Reel (TR) AHC/VHC 74VHC latch circuit 8mA 8mA 6.5ns 6.5mm -40C~85C
Texas InstrumentsSN74AHCT273PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Texas InstrumentsSN74LV373APWRG4
74LV373 Tape & Reel (TR) LV/LV-A/LVX/H 74LV latch circuit 16mA 16mA 9.2ns 76.997305mg -40C~85C

Descriptions

Descriptions of Texas Instruments SN74AHC373PW provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube
D-Type Transparent Latch AHC, Non-Inverting, Tri-State, 1-Ch, 2V-5.5V, 8mA, TSSOP-20, SMD, 6.5mm × 4.4mm × 1.15mm
Bus Driver, AHC/VHC/H/U/V Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20TSSOP
SN74AHC373 OCTAL TRANSPARENT D-T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.