Texas Instruments SN74LV367ANSR

20¦ÌA 6 6 2 2, 4(Hex) 2V 5.5V 16mA Buffer, Non-Inverting 16mA SO-16 , 10.3mm*5.3mm*1.95mm
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV367ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV367ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 0.864
Stock
242,356
201,300
Authorized Distributors
2
3
Case/Package
SOP
TFSOP
Number of Pins
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
16 mA
16 mA
High Level Output Current
-16 mA
16 mA
Propagation Delay
17.5 ns
7.9 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV367ANSR.

Related Parts

Texas InstrumentsSN74LV07ANSR
16mA 2V~5.5V SOP-14-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC367NSR
8¦ÌA 6 6 2 2,4(Hex) 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA SO-16 10.3mm*5.3mm*1.95mm
Texas InstrumentsCD74HC4050NSR
2¦ÌA 6 6 6 1 2V 6V 5.2mA Buffer,Non-Inverting 5.2mA SO-16 , 10.3mm*5.3mm*1.95mm
Nexperia74HC366D,652
74HC Series 6 V SMT Hex Buffer/Line Driver 3-State Inverting - SOIC-16
Nexperia74HC368D,653
Buffer / Line Driver, Inverting, 74HC368, 2 Element, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC365D,652
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74LV367ANSR provided by its distributors.

20¦ÌA 6 6 2 2,4(Hex) 2V 5.5V 16mA Buffer,Non-Inverting 16mA SO-16 , 10.3mm*5.3mm*1.95mm
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOP T/R
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.