Nexperia 74HC366D,652

Buffer / Line Driver, Inverting, 74HC366, 1 Element, 2 V to 6 V, 16 Pins, SOIC
$ 0.556
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC366D,652.

Farnell

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC366D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.419
$ 0.419
Stock
454,593
60,003,258
60,003,258
Authorized Distributors
4
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
30 ns
19 ns
19 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC05D,118
74HC Series 6 V Surface Mount Hex Inverter with Open-Drain Outputs - SOIC-14
Diodes Inc.74HC04S14-13
74HC Series 6 V Surface Mount HEX Inverter - SOIC-14
Nexperia74HC05D,112
74HC Series 6V Surface Mount Hex Inverter with Open-Drain Outputs - SOIC-14
Diodes Inc.74HC14S14-13
74HC Series 6 V SMT HEX Inverters with Schmitt Trigger Inputs - SOIC-14
Diodes Inc.74AHC04S14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
NXP Semiconductors74HCT04DAUJ
Hex inverter 1-Input NOT Gate TTL 14-Pin SOIC

Descriptions

Descriptions of Nexperia 74HC366D,652 provided by its distributors.

Buffer / Line Driver, Inverting, 74HC366, 1 Element, 2 V to 6 V, 16 Pins, SOIC
Hex buffer/line driver; 3-state; inverting
74HC366 Bulk 2010 WITH DUAL OUTPUT ENABLE logic buffer 7.8mA 7.8mA 225ns 9.9mm 500mW
8μA Inverting Tri-State Buffer 6 Ch 6 Ch 1 Ch 6 Ch 2V 6V 7.8mA SO-16 SMD 1.45mm H
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO Bulk
Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC366D 652
  • 74HC366D-652
  • 74HC366D652