Texas Instruments SN74LV245ADGVR

74LV245 Cut Tape (CT) 74LV LV/LV-A/LVX/H logic buffer 16mA 16mA 26ns 1.2mm 2.5V
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV245ADGVR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages25 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV245ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.464
Stock
476,251
123,574
Authorized Distributors
2
4
Case/Package
TFSOP
TFSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
16 mA
16 mA
High Level Output Current
-16 mA
16 mA
Propagation Delay
15.9 ns
7.7 ns
Min Supply Voltage
2 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV245ADGVR.

Related Parts

Texas InstrumentsSN74AHC245DGVR
4mA 1 8 2V 5.5V 8mA Non-Inverting,Transceiver 8mA TVSOP-20 , 5mm*4.4mm*1.05mm
Texas InstrumentsSN74AHCT245DGVR
4mA 1 8 4.5V 5.5V 8mA Non-Inverting,Transceiver 8mA TVSOP-20 , 5mm*4.4mm*1.05mm
Texas InstrumentsSN74LVCR2245ADGVR
10mA 1 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA TVSOP-20 , 5mm*4.4mm*1.05mm

Descriptions

Descriptions of Texas Instruments SN74LV245ADGVR provided by its distributors.

74LV245 Cut Tape (CT) 74LV LV/LV-A/LVX/H logic buffer 16mA 16mA 26ns 1.2mm 2.5V
1 8 2V 5.5V 16mA Non-Inverting,Transceiver 16mA TVSOP-20 , 5mm*4.4mm*1.05mm
Octal bus transceivers with tri-state outputs 20-TVSOP -40 to 125
IC BUS TRANSCEIVER 8BIT 20TVSOP
Bus XCVR Single 8-CH 3-ST 20-Pin TVSOP T/R
IC TXRX NON-INVERT 5.5V 20TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.