Texas Instruments SN74LV245ATDGVR

Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 125
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV245ATDGVR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet24 pages13 years ago
Datasheet21 pages14 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments SN74LV245ATDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.537
Stock
123,574
476,251
Authorized Distributors
4
2
Case/Package
TFSOP
TFSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
16 mA
16 mA
High Level Output Current
16 mA
-16 mA
Propagation Delay
7.7 ns
15.9 ns
Min Supply Voltage
4.5 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV245ATDGVR.

Related Parts

Texas InstrumentsSN74ABT245BDGVR
22mA 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TVSOP-20 , 5mm*4.4mm*1.05mm
Texas InstrumentsSN74AHCT245DGVR
4mA 1 8 4.5V 5.5V 8mA Non-Inverting,Transceiver 8mA TVSOP-20 , 5mm*4.4mm*1.05mm
Texas InstrumentsSN74ABTH245DGVR
Octal Bus Transceivers With 3-State Outputs 20-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LV245ATDGVR provided by its distributors.

Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 125
1 8 4.5V 5.5V 16mA Non-Inverting,Transceiver 16mA TVSOP-20 , 5mm*4.4mm*1.05mm
74LV245 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 16mA 16mA 9.5ns 1.2mm 5V
IC BUS TRANSCEIVER 8BIT 20TVSOP
Bus XCVR Single 8-CH 3-ST 20-Pin TVSOP T/R
IC TXRX NON-INVERT 5.5V 20-TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.