Texas Instruments SN74AHC245DGVR

4mA 1 8 2V 5.5V 8mA Non-Inverting, Transceiver 8mA TVSOP-20 , 5mm*4.4mm*1.05mm
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC245DGVR.

Newark

Datasheet31 pages11 years ago
Datasheet31 pages10 years ago
Datasheet31 pages10 years ago

Texas Instruments

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments SN74AHC245DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC245DGVR.

Related Parts

Texas InstrumentsSN74AHCT245DGVR
4mA 1 8 4.5V 5.5V 8mA Non-Inverting,Transceiver 8mA TVSOP-20 , 5mm*4.4mm*1.05mm
Texas InstrumentsSN74LV245ADGVR
74LV245 Cut Tape (CT) 74LV LV/LV-A/LVX/H logic buffer 16mA 16mA 26ns 1.2mm 2.5V
Texas InstrumentsSN74LVCH245ADGVR
10mA 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TVSOP-20 , 5mm*4.4mm*1.05mm

Descriptions

Descriptions of Texas Instruments SN74AHC245DGVR provided by its distributors.

4mA 1 8 2V 5.5V 8mA Non-Inverting,Transceiver 8mA TVSOP-20 , 5mm*4.4mm*1.05mm
Octal bus transceivers with tri-state outputs 20-TVSOP -40 to 125
LDS3985 Series 6 V 300 mA Low Drop and Low Noise BiCMOS Voltage Regulator -DFN-6
IC BUS TRANSCEIVER 8BIT 20TVSOP
Bus XCVR Single 8-CH 3-ST 20-Pin TVSOP T/R
74AHC245 Cut Tape (CT) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 8mA 8mA 19ns 1.2mm 3.3V
Transceiver Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.